Part Details for UC3842ADR2G by onsemi
Overview of UC3842ADR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3842ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP14 | 2500 |
|
RFQ |
Part Details for UC3842ADR2G
UC3842ADR2G CAD Models
UC3842ADR2G Part Data Attributes
|
UC3842ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842ADR2G
onsemi
IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3842ADR2G
This table gives cross-reference parts and alternative options found for UC3842ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842AD-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 | Microchip Technology Inc | UC3842ADR2G vs UC3842AD-TR |
UC3842AD-TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microsemi Corporation | UC3842ADR2G vs UC3842AD-TR |
UC3842AD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC3842ADR2G vs UC3842AD |
UC3842ADG | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | onsemi | UC3842ADR2G vs UC3842ADG |
UC3842ADR2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | onsemi | UC3842ADR2G vs UC3842ADR2 |