Power Circuits
UC3842ADMT
Description: Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8

Overview of UC3842ADMT by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UC3842ADMT by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3842ADMT by Microsemi Corporation

UC3842ADMT
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
11.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. UC3842ADMT
    Microsemi Corporation
    Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for UC3842ADMT

This table gives cross-reference parts and alternative options found for UC3842ADMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842ADMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3842DR-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 Texas Instruments UC3842ADMT vs UC3842DR-8
UC3842D1X Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, SOIC-8 Fairchild Semiconductor Corporation UC3842ADMT vs UC3842D1X
UC3842D1 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation UC3842ADMT vs UC3842D1
TL3842DRG4-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UC3842ADMT vs TL3842DRG4-8
Part Number Description Manufacturer Compare
IP3845D-14 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 TT Electronics Power and Hybrid / Semelab Limited UC3842ADMT vs IP3845D-14
LT1241CN8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc UC3842ADMT vs LT1241CN8
IP2845AJ Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors UC3842ADMT vs IP2845AJ
UC3844G-S08-T Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd UC3842ADMT vs UC3844G-S08-T
IP2845J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors UC3842ADMT vs IP2845J
5962-8670406VXX 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments UC3842ADMT vs 5962-8670406VXX
UC2844AQD 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments UC3842ADMT vs UC2844AQD
5962-8670401CA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Linfinity Microelectronics UC3842ADMT vs 5962-8670401CA
CS-3844N8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, Cherry Semiconductor Corporation UC3842ADMT vs CS-3844N8
TC28C43EOE Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, Telcom Semiconductor Inc UC3842ADMT vs TC28C43EOE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3842ADMT by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3842ADMT by Microsemi Corporation

Select Manufacturer
Which Manufacturer of UC3842ADMT would you like to use for your alert(s)?
  • Please alert me when UC3842ADMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3842ADMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3842ADMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3842ADMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3842ADMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3842ADMT by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: