Part Details for UC3842AD1 by STMicroelectronics
Overview of UC3842AD1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3842AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.6033 / $1.6087 | Buy Now |
|
Quest Components | 80 |
|
$0.6435 / $2.1450 | Buy Now |
Part Details for UC3842AD1
UC3842AD1 CAD Models
UC3842AD1 Part Data Attributes
|
UC3842AD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3842AD1
STMicroelectronics
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3842AD1
This table gives cross-reference parts and alternative options found for UC3842AD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842AD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1242CS8#PBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3842AD1 vs LT1242CS8#PBF |
LT1242IS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | UC3842AD1 vs LT1242IS8#TRPBF |
UC2842BD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | UC3842AD1 vs UC2842BD1 |
E-UC2842BD1013TR | Current Mode PWM | STMicroelectronics | UC3842AD1 vs E-UC2842BD1013TR |
E-UC3842BD1013TR | Current Mode PWM | STMicroelectronics | UC3842AD1 vs E-UC3842BD1013TR |
LT1242IS8#TR | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | UC3842AD1 vs LT1242IS8#TR |
LT1242CS8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | UC3842AD1 vs LT1242CS8 |
UC2842BD1 | Current Mode PWM | STMicroelectronics | UC3842AD1 vs UC2842BD1 |
E-UC2842BD1 | Current Mode PWM | STMicroelectronics | UC3842AD1 vs E-UC2842BD1 |
LT1242CS8 | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3842AD1 vs LT1242CS8 |