Signal Circuits
UC3836NG4
Texas Instruments
Description: High Efficiency Regulator Controller 8-PDIP 0 to 70

Overview of UC3836NG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UC3836NG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3836NG4 by Texas Instruments

UC3836NG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.25 A
Output Voltage-Max
35 V
Output Voltage-Min
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
35 V
Supply Voltage-Min (Vsup)
5.2 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UC3836NG4
    Texas Instruments
    High Efficiency Regulator Controller 8-PDIP 0 to 70
    VS

Alternate Parts for UC3836NG4

This table gives cross-reference parts and alternative options found for UC3836NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3836NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2836J SPECIALTY ANALOG CIRCUIT, CDIP8, DIP-8 Texas Instruments UC3836NG4 vs UC2836J
5962-9065002PX Analog Circuit, 1 Func, CDIP8, CERAMIC, DIP-8 Unitrode Corp (RETIRED) UC3836NG4 vs 5962-9065002PX
5962-9065002PX Analog Circuit, 1 Func, CDIP8, CERAMIC, DIP-8 Unitrode Corporation UC3836NG4 vs 5962-9065002PX
UC3836N High Efficiency Regulator Controller 8-PDIP 0 to 70 Texas Instruments UC3836NG4 vs UC3836N
5962-9065002PX SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8 Texas Instruments UC3836NG4 vs 5962-9065002PX
UC1836J883B High Efficiency Regulator Controller 8-CDIP -55 to 125 Texas Instruments UC3836NG4 vs UC1836J883B
Part Number Description Manufacturer Compare
UC2835NG4 SPECIALTY ANALOG CIRCUIT, PDIP8, GREEN, PLASTIC, DIP-8 Texas Instruments UC3836NG4 vs UC2835NG4
5962-9065001PX Analog Circuit, 1 Func, CDIP8, Unitrode Corp (RETIRED) UC3836NG4 vs 5962-9065001PX
UC2836DTR SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 Texas Instruments UC3836NG4 vs UC2836DTR
5962-9065002PA Analog Circuit, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 Unitrode Corporation UC3836NG4 vs 5962-9065002PA
5962-90650012A SPECIALTY ANALOG CIRCUIT, CQCC20, CERAMIC, LCC-20 Texas Instruments UC3836NG4 vs 5962-90650012A
UC2835N High Efficiency Regulator Controller 8-PDIP -25 to 85 Texas Instruments UC3836NG4 vs UC2835N
UC2835DG4 SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, SOIC-8 Texas Instruments UC3836NG4 vs UC2835DG4
UC3836N High Efficiency Regulator Controller 8-PDIP 0 to 70 Texas Instruments UC3836NG4 vs UC3836N
5962-9065001PX Analog Circuit, 1 Func, CDIP8, Unitrode Corporation UC3836NG4 vs 5962-9065001PX
UC2836DG4 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 Texas Instruments UC3836NG4 vs UC2836DG4

Related Parts for UC3836NG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3836NG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3836NG4 by Texas Instruments

  • Please alert me when UC3836NG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UC3836NG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3836NG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UC3836NG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3836NG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3836NG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: