Part Details for UC3833J by Texas Instruments
Overview of UC3833J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3833J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3833J-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, CDIP8 Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
825 In Stock |
|
$2.3200 | Buy Now |
|
Rochester Electronics | UC3833 - Precision Low Dropout Linear Controller, CDIP-8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 825 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for UC3833J
UC3833J CAD Models
UC3833J Part Data Attributes
|
UC3833J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3833J
Texas Instruments
Precision Low Dropout Linear Controllers 8-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC3833J
This table gives cross-reference parts and alternative options found for UC3833J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3833J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1833J | Precision Low Dropout Linear Controllers 8-CDIP -55 to 125 | Texas Instruments | UC3833J vs UC1833J |
UC2833NG4 | SPECIALTY ANALOG CIRCUIT, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UC3833J vs UC2833NG4 |
5962-9326502MPA | Analog Circuit, | Unitrode Corp (RETIRED) | UC3833J vs 5962-9326502MPA |
5962-9326502MPA | Analog Circuit, | Unitrode Corporation | UC3833J vs 5962-9326502MPA |