-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3572D-ND
|
DigiKey | IC REG CTRLR FLYBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3486 In Stock |
|
$3.1600 | Buy Now |
DISTI #
296-2506-5-ND
|
DigiKey | IC REG CTRLR FLYBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
21 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
595-UC3572D
|
Mouser Electronics | Switching Controllers Neg Output Flyback Pulse Width Mod RoHS: Compliant | 63 |
|
$2.9100 / $5.8600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 838 |
|
RFQ | ||
|
Rochester Electronics | UC3572 Negative output Flyback pulse width modulator including an undervoltage lockout circuit RoHS: Compliant Status: Active Min Qty: 1 | 3486 |
|
$2.7100 / $3.1900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK INV PWM 8SOIC | 18344 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3572D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3572D
Texas Instruments
Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | -1 V | |
Output Voltage-Min | -70 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3572D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3572D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3572DTR | Negative output Flyback pulse width modulator including an undervoltage lockout circuit 8-SOIC 0 to 70 | Texas Instruments | UC3572D vs UC3572DTR |
UC3572DTRG4 | Negative Output Flyback Pulse Width Modulator 8-SOIC 0 to 70 | Texas Instruments | UC3572D vs UC3572DTRG4 |
UC2572D | Negative output Flyback pulse width modulator 8-SOIC -40 to 85 | Texas Instruments | UC3572D vs UC2572D |