There are no models available for this part yet.
Overview of UC3526AN by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3526AN | Texas Instruments | Regulating Pulse Width Modulators 18-PDIP 0 to 70 |
Price & Stock for UC3526AN by Unitrode Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.2A, 650KHZ SWITCHING FREQ-MAX, CMOS, PDIP18 | 29 |
|
$2.9570 / $4.4355 | Buy Now | ||
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.2A, 650KHZ SWITCHING FREQ-MAX, CMOS, PDIP18 | 12 |
|
$12.0600 / $13.5675 | Buy Now | ||
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.2A, 650KHZ SWITCHING FREQ-MAX, CMOS, PDIP18 | 9 |
|
$2.0361 / $4.0722 | Buy Now |
CAD Models for UC3526AN by Unitrode Corporation
Part Data Attributes for UC3526AN by Unitrode Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITRODE CORP
|
Package Description
|
DIP-18
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
20 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for UC3526AN
-
MSP430FR5962IPMRMicrocontrollers
-
UC3525AQTRSwitching Regulator or Controllers
-
UC2832DWG4Other Analog ICs
-
TPS65921BZQZPower Management Circuits
-
FDP2570Power Field-Effect Transistors
-
UCC27200ADRPeripheral Drivers
-
ADS1018IDGSRAnalog to Digital Converters
-
AD8599ARZOperational Amplifiers
-
MC78M05CDTGLinear Regulator ICs