UC3173AQP
Description: Full Bridge Power Amplifier 28-PLCC 0 to 70

Overview of UC3173AQP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UC3173AQP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3173AQP by Texas Instruments

UC3173AQP
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
VOICE COIL MOTOR CONTROLLER
JESD-30 Code
S-PQCC-J28
Length
11.5062 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max (Isup)
18 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.5062 mm
Want to compare parts?
  1. UC3173AQP
    Texas Instruments
    Full Bridge Power Amplifier 28-PLCC 0 to 70
    VS

Alternate Parts for UC3173AQP

This table gives cross-reference parts and alternative options found for UC3173AQP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3173AQP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3173AQPTR Full Bridge Power Amplifier 28-PLCC 0 to 70 Texas Instruments UC3173AQP vs UC3173AQPTR
Part Number Description Manufacturer Compare
UC3173QP Motion Control Electronic, BIPolar, PQCC28, Unitrode Corp (RETIRED) UC3173AQP vs UC3173QP
UC3173AQPTR Full Bridge Power Amplifier 28-PLCC 0 to 70 Texas Instruments UC3173AQP vs UC3173AQPTR
UC3173DW Motion Control Electronic, BIPolar, PDSO24, Unitrode Corp (RETIRED) UC3173AQP vs UC3173DW
UC3173AFQ VOICE COIL MOTOR CONTROLLER, 0.6A, PQFP48, LQFP-48 Texas Instruments UC3173AQP vs UC3173AFQ

Related Parts for UC3173AQP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3173AQP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3173AQP by Texas Instruments

  • Please alert me when UC3173AQP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3173AQP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3173AQP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3173AQP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3173AQP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3173AQP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: