There are no models available for this part yet.
Overview of UC3172ADWP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3172ADWP by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UC3172ADWP-ND
|
DigiKey | VOICE COIL MOTOR CONTROLLER, 1A Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2609 In Stock |
|
$2.1700 | Buy Now | |
Rochester Electronics | Voice Coil Motor Controller, 1A, BIPolar, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2609 |
|
$1.8700 / $2.2000 | Buy Now |
CAD Models for UC3172ADWP by Texas Instruments
Part Data Attributes for UC3172ADWP by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
VOICE COIL MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
17.905 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.52 mm
|
Alternate Parts for UC3172ADWP
This table gives cross-reference parts and alternative options found for UC3172ADWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3172ADWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3172AQP | VOICE COIL MOTOR CONTROLLER, 1A, PQCC28 | Texas Instruments | UC3172ADWP vs UC3172AQP |
Related Parts for UC3172ADWP
-
UC3842BDSwitching Regulator or Controllers
-
UC3901DOther Analog ICs
-
UC2914NPower Management Circuits
-
TS5V522CDBQRMultiplexers or Switches
-
TRSF3222IDBLine Driver or Receivers
-
UC3705NMOSFET Drivers
-
UA78M10CKTPRLinear Regulator ICs
-
TPSMB91CATransient Suppressors
-
UB25SKG035F-FBPushbutton Switches