Power Circuits
UC2875SDWREP
Texas Instruments
Description: Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110

Overview of UC2875SDWREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UC2875SDWREP Texas Instruments Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110

Price & Stock for UC2875SDWREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UC2875SDWREP-ND
DigiKey IC OFFLINE SW FULL-BRDG 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 702
In Stock
  • 27 $11.3700
$11.3700 Buy Now
DISTI # 296-20800-1-ND
DigiKey IC OFFLINE SW FULL-BRDG 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 72
In Stock
  • 1 $16.4300
  • 10 $12.5900
  • 25 $11.6296
  • 1,000 $10.9059
$10.9059 / $16.4300 Buy Now
Rochester Electronics UC2875-EP Enhanced Product Phase Shift Resonant Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 702
  • 1 $11.4800
  • 25 $11.2500
  • 100 $10.7900
  • 500 $10.3300
  • 1,000 $9.7600
$9.7600 / $11.4800 Buy Now

CAD Models for UC2875SDWREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2875SDWREP by Texas Instruments

UC2875SDWREP
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
20 V
Input Voltage-Min
10.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
110 °C
Operating Temperature-Min
-25 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UC2875SDWREP
    Texas Instruments
    Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110
    VS

Alternate Parts for UC2875SDWREP

This table gives cross-reference parts and alternative options found for UC2875SDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2875SDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/04752-01XE Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110 Texas Instruments UC2875SDWREP vs V62/04752-01XE
Part Number Description Manufacturer Compare
V62/04752-01XE Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110 Texas Instruments UC2875SDWREP vs V62/04752-01XE

Related Parts for UC2875SDWREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2875SDWREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2875SDWREP by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2875SDWREP would you like to use for your alert(s)?
  • Please alert me when UC2875SDWREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2875SDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2875SDWREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2875SDWREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2875SDWREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2875SDWREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: