-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, Synchronous, Step-down (Buck) Controllers 18-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 653 |
|
$6.5000 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2874DW-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2874DW-2
Texas Instruments
High Efficiency, Synchronous, Step-down (Buck) Controllers 18-SOIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2874DW-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2874DW-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3874DW-2 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Rochester Electronics LLC | UC2874DW-2 vs UC3874DW-2 |
UC3874DWTR-2 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, PLASTIC, SOIC-18 | Texas Instruments | UC2874DW-2 vs UC3874DWTR-2 |
UC2874DWTR-2G4 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC2874DW-2 vs UC2874DWTR-2G4 |
UC2874DW-2 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Rochester Electronics LLC | UC2874DW-2 vs UC2874DW-2 |
UC2874DWTR-2 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Rochester Electronics LLC | UC2874DW-2 vs UC2874DWTR-2 |
UC3874DW-2G4 | 1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 | Texas Instruments | UC2874DW-2 vs UC3874DW-2G4 |