Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
0 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Symbol
Footprint
3D Model
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Supply Current-Max (Isup)
Supply Voltage-Nom (Vsup)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
VS
Select a part to compare
Choose Part to Compare
Search a specific part
UC2855BDWTRG4 - Texas Instruments
UC2855BDWG4 - Texas Instruments
UC3855BDW - Texas Instruments
UC3855ADWTR - Texas Instruments
UC2855ADWTRG4 - Texas Instruments
UC2855BDW - Texas Instruments
UC3855BDWTR - Texas Instruments
UC2855ADW - Texas Instruments
UC3855ADWTRG4 - Texas Instruments
UC3855ADWG4 - Texas Instruments
UC3855AJ - Texas Instruments
UC2855BDW - Texas Instruments
UC2855BDWTR - Texas Instruments
UC3855BJ - Texas Instruments
UC3855BDWG4 - Texas Instruments
UC2855BN - Texas Instruments
UC2855ADWTRG4 - Texas Instruments
UC3855ADW - Texas Instruments
UC3855BN - Texas Instruments
UC2855AN - Texas Instruments
This table gives cross-reference parts and alternative options found for UC2855ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2855ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
UC2855BDWTRG4
High Performance Power Factor Preregulator 20-SOIC -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855BDWTRG4
UC2855BDWG4
High Performance Power Factor Preregulator 20-SOIC -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855BDWG4
UC3855BDW
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855BDW
UC3855ADWTR
Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855ADWTR
UC2855ADWTRG4
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
Texas Instruments
UC2855ADWG4 vs UC2855ADWTRG4
UC2855BDW
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855BDW
UC3855BDWTR
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855BDWTR
UC2855ADW
Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855ADW
UC3855ADWTRG4
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
Texas Instruments
UC2855ADWG4 vs UC3855ADWTRG4
UC3855ADWG4
Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855ADWG4
Part Number
Description
Manufacturer
Compare
UC3855AJ
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP20, DIP-20
Texas Instruments
UC2855ADWG4 vs UC3855AJ
UC2855BDW
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855BDW
UC2855BDWTR
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855BDWTR
UC3855BJ
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16
Texas Instruments
UC2855ADWG4 vs UC3855BJ
UC3855BDWG4
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855BDWG4
UC2855BN
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-PDIP -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855BN
UC2855ADWTRG4
1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
Texas Instruments
UC2855ADWG4 vs UC2855ADWTRG4
UC3855ADW
Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855ADW
UC3855BN
Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-PDIP 0 to 70
Texas Instruments
UC2855ADWG4 vs UC3855BN
UC2855AN
High Performance Power Factor Preregulator 20-PDIP -40 to 85
Texas Instruments
UC2855ADWG4 vs UC2855AN