-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced High Power Factor Preregulator 16-CDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2854BJ-ND
|
DigiKey | UC2854BM ENHANCED HIGH POWER FAC Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$36.1100 | Buy Now |
DISTI #
296-UC2854BJ-ND
|
DigiKey | ENHANCED HIGH POWER FACTOR PRERE Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | UC2854B Enhanced High Power Factor Pre-regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 13 |
|
$30.9800 / $36.4500 | Buy Now |
|
Ameya Holding Limited | 1193 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2854BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2854BJ
Texas Instruments
Enhanced High Power Factor Preregulator 16-CDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2854BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2854BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9326101MEA | High Power Factor Preregulator 16-CDIP -55 to 125 | Texas Instruments | UC2854BJ vs 5962-9326101MEA |
5962-9326101MEA | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC2854BJ vs 5962-9326101MEA |
5962-9326101MEX | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC2854BJ vs 5962-9326101MEX |
UC2854NG4 | High Power Factor Preregulator 16-PDIP -40 to 85 | Texas Instruments | UC2854BJ vs UC2854NG4 |
UC1854J883B | High Power Factor Preregulator 16-CDIP -55 to 125 | Texas Instruments | UC2854BJ vs UC1854J883B |
5962-9326101MEA | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC2854BJ vs 5962-9326101MEA |
UC3854NG4 | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC2854BJ vs UC3854NG4 |
UC1854J | High Power Factor Preregulator 16-CDIP -55 to 125 | Texas Instruments | UC2854BJ vs UC1854J |
UC2854N | Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC2854BJ vs UC2854N |
UC1854N | 0.5A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UC2854BJ vs UC1854N |