-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
63kHz bipolar continuous conduction mode (CCM) PFC controller, -40°C to 105°C 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2853AD-ND
|
DigiKey | IC PFC CTR AVER CURR 94KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6960 In Stock |
|
$2.0200 | Buy Now |
DISTI #
296-19434-ND
|
DigiKey | IC PFC CTR AVER CURR 94KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
375 In Stock |
|
$1.9082 / $3.9700 | Buy Now |
DISTI #
595-UC2853AD
|
Mouser Electronics | Power Factor Correction - PFC High Power-Factor Preregulator RoHS: Compliant | 0 |
|
$1.7400 / $4.3600 | Order Now |
|
Rochester Electronics | UC2853A High Power Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 | 6960 |
|
$1.7300 / $2.0300 | Buy Now |
DISTI #
UC2853AD
|
TME | IC: PMIC, PFC controller, SO8, -40÷105°C, 11.5÷40V, tube, SMPS Min Qty: 1 | 0 |
|
$2.4600 / $3.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2853AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2853AD
Texas Instruments
63kHz bipolar continuous conduction mode (CCM) PFC controller, -40°C to 105°C 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for UC2853AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2853AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2853ADTR | 63kHz bipolar continuous conduction mode (CCM) PFC controller, -40°C to 105°C 8-SOIC -40 to 105 | Texas Instruments | UC2853AD vs UC2853ADTR |
UC2853ADTRG4 | POWER FACTOR CONTROLLER | Texas Instruments | UC2853AD vs UC2853ADTRG4 |