There are no models available for this part yet.
Overview of UC2845N by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2845N | Texas Instruments | Current-Mode PWM Controller 8-PDIP -40 to 85 | |
UC2845NG4 | Texas Instruments | Current-Mode PWM Controller 8-PDIP -40 to 85 |
Price & Stock for UC2845N by Unitrode Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 37 |
|
$2.2000 / $4.0000 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, DIP | 4 |
|
$1.0253 / $1.2303 | Buy Now | ||
Rochester Electronics | UC2845 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$0.5466 / $0.6431 | Buy Now | ||
ComSIT USA | CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8 RoHS: Compliant |
|
|
RFQ |
CAD Models for UC2845N by Unitrode Corporation
Part Data Attributes for UC2845N by Unitrode Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITRODE CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
17 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Related Parts for UC2845N
-
ATSAMD21J17A-AUMicrocontrollers
-
UC3845ADSwitching Regulator or Controllers
-
ISO7241CDWROther Analog ICs
-
UC2906NPower Management Circuits
-
2SK2604Power Field-Effect Transistors
-
UCC27200DDARPeripheral Drivers
-
ADS1110A0IDBVRAnalog to Digital Converters
-
XCS40XL-4PQ208IField Programmable Gate Arrays
-
ADA4627-1BRZOperational Amplifiers