-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7920
|
Newark | Pwm Controller, 500Khz, 15V, Dip-8, Supply Voltage Min:11V, Supply Voltage Max:30V, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Qualification:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics UC2845BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1628 |
|
$0.5560 / $1.3300 | Buy Now |
DISTI #
497-UC2845BN-ND
|
DigiKey | IC REG CTRLR BST/FLYBK 8-MINIDIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1838 In Stock |
|
$0.4688 / $1.1600 | Buy Now |
DISTI #
UC2845BN
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP - Rail/Tube (Alt: UC2845BN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4622 / $0.4820 | Buy Now |
DISTI #
45AC7920
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP - Bulk (Alt: 45AC7920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 312 Partner Stock |
|
$0.6340 / $1.3300 | Buy Now |
DISTI #
511-UC2845BN
|
Mouser Electronics | Switching Controllers 0.5mA Current Mode RoHS: Compliant | 5884 |
|
$0.4580 / $1.1600 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 5884 |
|
$0.5600 / $1.1400 | Buy Now |
|
Future Electronics | UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 300Tube |
|
$0.4550 / $0.5350 | Buy Now |
|
Future Electronics | UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5350 | Buy Now |
|
Future Electronics | UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4550 / $0.5450 | Buy Now |
DISTI #
UC2845BN
|
TME | IC: PMIC, PWM controller, 1A, 48÷500kHz, Ch: 1, MiniDIP8, 0÷48%, tube Min Qty: 1 | 1489 |
|
$0.3660 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2845BN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC2845BN
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2845BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2845BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451304MPX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC2845BN vs 5962-9451304MPX |
UCC3801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UC2845BN vs UCC3801PW |
MIC38HC42BJ | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | UC2845BN vs MIC38HC42BJ |
5962-8670402XA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC2845BN vs 5962-8670402XA |
UC1845J | Current Mode PWM Controller 8-CDIP -55 to 125 | Texas Instruments | UC2845BN vs UC1845J |
UC3843ADT | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, PLASTIC, SOIC-14 | Microsemi Corporation | UC2845BN vs UC3843ADT |
SG1845J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14 | Microchip Technology Inc | UC2845BN vs SG1845J |
5962-8670407VPA | Space-grade QMLV, enhanced 30-V input, 1-A single-output 500-kHz PWM controller, 50% duty cycle 8-CDIP -55 to 125 | Texas Instruments | UC2845BN vs 5962-8670407VPA |
UC2844J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | UC2845BN vs UC2844J |
5962-8670406XX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20, LCC-20 | Unitrode Corporation | UC2845BN vs 5962-8670406XX |