-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C2950
|
Newark | Current Mode Pwm Controller, 8-Dip, Input Voltage:25V, Output Voltage:15V, Output Current:1A, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:450Khz, Product Range:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2842AN Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7080 / $1.0100 | Buy Now |
DISTI #
52AH7815
|
Newark | Ic, Current Mode Pwm Ctrl, 8-Dip, Input Voltage:25V, Output Voltage:15V, Output Current:1A, Supply Voltage Min:12V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2842AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8900 | Buy Now |
DISTI #
296-11175-5-ND
|
DigiKey | IC CUR-MODE PWM CONT 8-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
227 In Stock |
|
$0.6152 / $1.5300 | Buy Now |
DISTI #
595-UC2842AN
|
Mouser Electronics | Switching Controllers Current Mode RoHS: Compliant | 503 |
|
$0.6000 / $1.5300 | Buy Now |
|
Rochester Electronics | UC2842A Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 21724 |
|
$0.5677 / $0.6679 | Buy Now |
DISTI #
UC2842AN
|
TME | IC: PMIC, PWM controller, 1A, 47÷500kHz, Ch: 1, DIP8, Uoper: 10÷30V Min Qty: 1 | 126 |
|
$1.0100 / $1.4500 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 1A, 47÷500kHz, Channels: 1, DIP8, 0÷96% | 29278 |
|
RFQ | |
|
Chip1Cloud | IC CUR-MODE PWM CONT 8-DIP | 6260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2842AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2842AN
Texas Instruments
30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 40C to 85C 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2842AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2842AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2842N | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC2842AN vs UC2842N |
UC2842J | Current-Mode PWM Controller 8-CDIP -40 to 85 | Texas Instruments | UC2842AN vs UC2842J |
UC2842N | 30-V, 1-A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, -40C to 85C 8-PDIP -40 to 85 | Texas Instruments | UC2842AN vs UC2842N |
UC2842BNG | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | onsemi | UC2842AN vs UC2842BNG |
IP2842N | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | TT Electronics Resistors | UC2842AN vs IP2842N |
UC2842N | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, MINI, DIP-8 | STMicroelectronics | UC2842AN vs UC2842N |
UC2842AN | 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC2842AN vs UC2842AN |
UC2842BN | Current Mode PWM | STMicroelectronics | UC2842AN vs UC2842BN |
IP2842J | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 | TT Electronics Resistors | UC2842AN vs IP2842J |
IP2842J | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | UC2842AN vs IP2842J |