Power Circuits
UC2841DWTRG4
Texas Instruments
Description: 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18

Overview of UC2841DWTRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UC2841DWTRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC2841DWTRG4 by Texas Instruments

UC2841DWTRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP18,.4
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
R-PDSO-G18
Length
11.55 mm
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BICMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. UC2841DWTRG4
    Texas Instruments
    1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18
    VS

Alternate Parts for UC2841DWTRG4

This table gives cross-reference parts and alternative options found for UC2841DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2841DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2841DWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18 Texas Instruments UC2841DWTRG4 vs UC2841DWTR
UC2841DW 32-V, 1-A , 0.5MHz off-line PWM controller , -20C to 85C 18-SOIC -20 to 85 Texas Instruments UC2841DWTRG4 vs UC2841DW
UC2841DW 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Rochester Electronics LLC UC2841DWTRG4 vs UC2841DW
Part Number Description Manufacturer Compare
UC2851DW 32V, 1A , 0.5MHz off-line PWM controller , -40C to 85C 18-SOIC -40 to 85 Texas Instruments UC2841DWTRG4 vs UC2851DW
UC3841DWTRG4 IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18, Switching Regulator or Controller Texas Instruments UC2841DWTRG4 vs UC3841DWTRG4
UC3841DWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Texas Instruments UC2841DWTRG4 vs UC3841DWTR
UC2851DWTRG4 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, SOIC-18 Texas Instruments UC2841DWTRG4 vs UC2851DWTRG4
UC3851DW 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, SOIC-18 Rochester Electronics LLC UC2841DWTRG4 vs UC3851DW
UC3851DWTRG4 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Texas Instruments UC2841DWTRG4 vs UC3851DWTRG4
UC3841DWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Rochester Electronics LLC UC2841DWTRG4 vs UC3841DWTR
UC2841DW 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Rochester Electronics LLC UC2841DWTRG4 vs UC2841DW
UC3851DWG4 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Texas Instruments UC2841DWTRG4 vs UC3851DWG4
UC3851DWTR 0.4A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18 Rochester Electronics LLC UC2841DWTRG4 vs UC3851DWTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2841DWTRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2841DWTRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2841DWTRG4 would you like to use for your alert(s)?
  • Please alert me when UC2841DWTRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2841DWTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2841DWTRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2841DWTRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2841DWTRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2841DWTRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: