Part Details for UC282T-1 by Unitrode Corporation
Overview of UC282T-1 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC282TDTR-ADJ | Texas Instruments | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 -40 to 100 | |
UC282TDKTTT-1 | Texas Instruments | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 -40 to 100 | |
UC282T-ADJ | Texas Instruments | 3-A, Fast LDO Linear Regulator 5-TO-220 -40 to 100 |
Part Details for UC282T-1
UC282T-1 CAD Models
UC282T-1 Part Data Attributes
|
UC282T-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC282T-1
Unitrode Corporation
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for UC282T-1
This table gives cross-reference parts and alternative options found for UC282T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC282T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC282T-1 | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Unitrode Corp (RETIRED) | UC282T-1 vs UC282T-1 |
UC382T-1G3 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | UC282T-1 vs UC382T-1G3 |
UC182T-1 | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | Unitrode Corporation | UC282T-1 vs UC182T-1 |
UC282T-1G3 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | Texas Instruments | UC282T-1 vs UC282T-1G3 |
UC282T-1 | 3-A, Fast LDO Linear Regulator 5-TO-220 0 to 0 | Texas Instruments | UC282T-1 vs UC282T-1 |
UC382T-1 | 3-A, Fast LDO Linear Regulator 5-TO-220 0 to 0 | Texas Instruments | UC282T-1 vs UC382T-1 |
UC182T-1 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, TO-220, 5 PIN | Texas Instruments | UC282T-1 vs UC182T-1 |