Part Details for UC2827DWTR-1 by Texas Instruments
Overview of UC2827DWTR-1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2827DWTR-1G4 | Texas Instruments | Buck Current/Voltage Fed Push-Pull PWM Controllers 24-SOIC -40 to 85 | |
UC2827DWTR-1 | Texas Instruments | Buck Current/Voltage Fed Push-Pull PWM Controllers 24-SOIC -40 to 85 |
Price & Stock for UC2827DWTR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC2827DWTR-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 24SOIC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3872 | Buy Now |
DISTI #
595-UC2827DWTR-1
|
Mouser Electronics | Switching Controllers Buck Current/Voltage Fed Push-Pull RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
UC2827DWTR-1
|
TME | IC: PMIC, PWM controller, SO24-W, -40÷85°C, 8.8÷20V, reel,tape Min Qty: 1 | 0 |
|
$7.1300 / $11.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1997 |
|
RFQ |
Part Details for UC2827DWTR-1
UC2827DWTR-1 CAD Models
UC2827DWTR-1 Part Data Attributes
|
UC2827DWTR-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2827DWTR-1
Texas Instruments
Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO WORK IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2827DWTR-1
This table gives cross-reference parts and alternative options found for UC2827DWTR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2827DWTR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3827DWTR-1G4 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | UC2827DWTR-1 vs UC3827DWTR-1G4 |
UC2827DW-1G4 | Buck Current/Voltage Fed Push-Pull PWM Controllers 24-SOIC -40 to 85 | Texas Instruments | UC2827DWTR-1 vs UC2827DW-1G4 |
UC3827DW-1 | Buck current Fed push-pull PWM controller, 0°C to 70°C 24-SOIC 0 to 70 | Texas Instruments | UC2827DWTR-1 vs UC3827DW-1 |
UC2827DW-1 | Buck current Fed push-pull PWM controller, -40°C to 84°C 24-SOIC -40 to 85 | Texas Instruments | UC2827DWTR-1 vs UC2827DW-1 |