Power Circuits
UC2825ADW
Description: 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85

Overview of UC2825ADW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UC2825ADW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH6365
Newark Pwm Controller, Full & Half Bridge, Input Voltage:-, Output Voltage:2V, Output Current:500Ma, Supply Voltage Min:12V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2825ADW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.3800
  • 10 $8.9600
  • 25 $8.6700
  • 50 $8.2200
  • 100 $7.9300
  • 250 $7.6000
  • 500 $7.4700
$7.4700 / $9.3800 Buy Now
DISTI # 296-2490-5-ND
DigiKey IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 348
In Stock
  • 1 $7.9500
  • 10 $7.1830
  • 40 $6.8492
  • 120 $5.9471
  • 280 $5.6798
  • 520 $5.1787
  • 1,000 $4.5105
$4.5105 / $7.9500 Buy Now
DISTI # 595-UC2825ADW
Mouser Electronics Switching Controllers High Speed PWM Controller RoHS: Compliant 870
  • 1 $7.9500
  • 10 $7.1900
  • 25 $6.8500
  • 120 $5.9400
  • 280 $5.6700
  • 520 $5.1600
  • 1,000 $4.4900
$4.4900 / $7.9500 Buy Now
Bristol Electronics   622
RFQ
Bristol Electronics   224
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 16 Pin, Plastic, SOP 444
  • 1 $7.1100
  • 54 $4.3845
  • 229 $3.9105
$3.9105 / $7.1100 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 16 Pin, Plastic, SOP 40
  • 1 $11.8125
  • 10 $7.8750
  • 33 $7.2844
$7.2844 / $11.8125 Buy Now
Rochester Electronics UC2825A High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 6
  • 1 $6.1700
  • 25 $6.0500
  • 100 $5.8000
  • 500 $5.5600
  • 1,000 $5.2500
$5.2500 / $6.1700 Buy Now
DISTI # UC2825ADW
TME IC: PMIC, PWM controller, SO16, -40÷85°C, 9.2÷22V, tube, SMPS, 0÷50% Min Qty: 1 0
  • 1 $8.5000
  • 3 $8.0000
  • 10 $7.0100
  • 25 $6.0900
$6.0900 / $8.5000 RFQ

CAD Models for UC2825ADW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2825ADW by Texas Instruments

UC2825ADW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-11-03
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
22 V
Input Voltage-Min
8.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
5.05 V
Output Voltage-Nom
5.1 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
36 mA
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
9.2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. UC2825ADW
    Texas Instruments
    30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85
    VS

Alternate Parts for UC2825ADW

This table gives cross-reference parts and alternative options found for UC2825ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2825ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2825ADWG4 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC2825ADW vs UC2825ADWG4
UC2825AMDWREP Enhanced Product High-Speed Pwm Controller 16-SOIC -55 to 125 Texas Instruments UC2825ADW vs UC2825AMDWREP
UC2825AMDWREPG4 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments UC2825ADW vs UC2825AMDWREPG4
UC3825ADWG4 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC2825ADW vs UC3825ADWG4
UC1825ADWTR IC IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC, Switching Regulator or Controller Texas Instruments UC2825ADW vs UC1825ADWTR
UC2825AQDWRQ1 Automotive 8.4V to 22V, up to 1MHz PWM controller 16-SOIC -40 to 125 Texas Instruments UC2825ADW vs UC2825AQDWRQ1
UC1825ADW IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC Texas Instruments UC2825ADW vs UC1825ADW
UC2825ADWTR 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC2825ADW vs UC2825ADWTR
UC3825ADWTR 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 Rochester Electronics LLC UC2825ADW vs UC3825ADWTR
UC2825ADW 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 Rochester Electronics LLC UC2825ADW vs UC2825ADW
Part Number Description Manufacturer Compare
UC2825ADWG4 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC2825ADW vs UC2825ADWG4
UC3825BDWG4 High Speed PWM Controller 16-SOIC 0 to 70 Texas Instruments UC2825ADW vs UC3825BDWG4
SG2825CDW Switching Controller, Current-mode, 0.2A, 1500kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Microsemi Corporation UC2825ADW vs SG2825CDW
UC2825BDWTRG4 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Texas Instruments UC2825ADW vs UC2825BDWTRG4
UC2825DW Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-SOIC -40 to 85 Texas Instruments UC2825ADW vs UC2825DW
UC3825DWG4 Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC2825ADW vs UC3825DWG4
UC2825AMDWREPG4 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments UC2825ADW vs UC2825AMDWREPG4
UC2825AQDWREP Enhanced Product High-Speed Pwm Controller 16-SOIC -40 to 125 Texas Instruments UC2825ADW vs UC2825AQDWREP
UC3825ADW 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 Texas Instruments UC2825ADW vs UC3825ADW
UC2825ADWR IC SWITCHING CONTROLLER, Switching Regulator or Controller Texas Instruments UC2825ADW vs UC2825ADWR

Related Parts for UC2825ADW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2825ADW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2825ADW by Texas Instruments

  • Please alert me when UC2825ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2825ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2825ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2825ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2825ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2825ADW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: