Part Details for UC2637DWTRG4 by Texas Instruments
Overview of UC2637DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2637DWTRG4
UC2637DWTRG4 CAD Models
UC2637DWTRG4 Part Data Attributes
|
UC2637DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2637DWTRG4
Texas Instruments
Switched Mode Controller for DC Motor Drive 20-SOIC -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES -2.5V TO -20V SUPPLY | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2637DWTRG4
This table gives cross-reference parts and alternative options found for UC2637DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2637DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3637DWTRG4 | BRUSH DC MOTOR CONTROLLER, 0.5A, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UC2637DWTRG4 vs UC3637DWTRG4 |
UC2637DW | Switched mode controller for DC motor drive 20-SOIC -25 to 85 | Texas Instruments | UC2637DWTRG4 vs UC2637DW |
UC3637DWG4 | Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70 | Texas Instruments | UC2637DWTRG4 vs UC3637DWG4 |
UC3637DWTR | Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70 | Texas Instruments | UC2637DWTRG4 vs UC3637DWTR |