Part Details for UC2584J by Texas Instruments
Overview of UC2584J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UC2584J
UC2584J CAD Models
UC2584J Part Data Attributes
|
UC2584J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2584J
Texas Instruments
1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2584J
This table gives cross-reference parts and alternative options found for UC2584J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2584J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1584J | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corporation | UC2584J vs UC1584J |
UC1584J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | UC2584J vs UC1584J |
UC1584J | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | UC2584J vs UC1584J |