There are no models available for this part yet.
Overview of UC2573N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC2573N by Rochester Electronics LLC
Part Data Attributes for UC2573N by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e4
|
Length
|
9.81 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
115 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for UC2573N
This table gives cross-reference parts and alternative options found for UC2573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3573N | 0.7 A SWITCHING CONTROLLER, 115 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UC2573N vs UC3573N |
UC2573NG4 | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-PDIP -40 to 85 | Texas Instruments | UC2573N vs UC2573NG4 |
UC3573N | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-PDIP 0 to 70 | Texas Instruments | UC2573N vs UC3573N |
UC2573J | Switching Controller, Voltage-mode, 0.7A, 300kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | UC2573N vs UC2573J |
UC2573J | Switching Controller, Voltage-mode, 0.7A, 300kHz Switching Freq-Max, BIPolar, CDIP8, | Unitrode Corporation | UC2573N vs UC2573J |
UC3573NG4 | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-PDIP 0 to 70 | Texas Instruments | UC2573N vs UC3573NG4 |
Related Parts for UC2573N
-
UC3844BD1Switching Regulator or Controllers
-
ADUM1201ARZOther Analog ICs
-
UC2544DWPower Management Circuits
-
TL082IDROperational Amplifiers
-
TPS72750YFFTLinear Regulator ICs
-
TRS3318EIDBLine Driver or Receivers
-
UC2637QTRMotion Control Electronics
-
TS3L110DGVRG4Multiplexers or Switches
-
STTH1R06URectifier Diodes