Part Details for UC2544DWTR by Texas Instruments
Overview of UC2544DWTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2544DWTR
UC2544DWTR CAD Models
UC2544DWTR Part Data Attributes
|
UC2544DWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2544DWTR
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UC2544DWTR
This table gives cross-reference parts and alternative options found for UC2544DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2544DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3544DWG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18, PLASTIC, SOIC-18 | Texas Instruments | UC2544DWTR vs UC3544DWG4 |
UC3544DWTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18 | Texas Instruments | UC2544DWTR vs UC3544DWTR |
UC3544DW | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO18 | Texas Instruments | UC2544DWTR vs UC3544DW |
SG2544DW | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO18, ROHS COMPLIANT, PLASTIC, SOIC-18 | Microsemi Corporation | UC2544DWTR vs SG2544DW |
UC2544DW | Power-supply supervisory circuit 18-SOIC -40 to 85 | Texas Instruments | UC2544DWTR vs UC2544DW |