Part Details for UC2527AJ by Texas Instruments
Overview of UC2527AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2527AJ
UC2527AJ CAD Models
UC2527AJ Part Data Attributes
|
UC2527AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2527AJ
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INVERTED OUTPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC2527AJ
This table gives cross-reference parts and alternative options found for UC2527AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2527AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1527BJ | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | UC2527AJ vs UC1527BJ |
SG3527AJ | Microsemi Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | UC2527AJ vs SG3527AJ |
UC2527BJ | Texas Instruments | Check for Price | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | UC2527AJ vs UC2527BJ |
5962-8951104EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC2527AJ vs 5962-8951104EX |
5962-8951104EA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC2527AJ vs 5962-8951104EA |
5962-8951104EA | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | UC2527AJ vs 5962-8951104EA |
UC3527BN | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-PDIP 0 to 70 | UC2527AJ vs UC3527BN |
SG2527AJ | Motorola Mobility LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | UC2527AJ vs SG2527AJ |
5962-8951104EX | Unitrode Corporation | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | UC2527AJ vs 5962-8951104EX |
SG3527AJ | Motorola Semiconductor Products | Check for Price | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | UC2527AJ vs SG3527AJ |