Part Details for UC2525AJ/883B by Texas Instruments
Overview of UC2525AJ/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for UC2525AJ/883B
UC2525AJ/883B CAD Models
UC2525AJ/883B Part Data Attributes
|
UC2525AJ/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2525AJ/883B
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |