Part Details for UC2-24SNRJ by World Products Inc
Overview of UC2-24SNRJ by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2-24SNRJ
UC2-24SNRJ CAD Models
UC2-24SNRJ Part Data Attributes
|
UC2-24SNRJ
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
UC2-24SNRJ
World Products Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.5 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 120 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 4800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@250VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 6.5mm x 5.3mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for UC2-24SNRJ
This table gives cross-reference parts and alternative options found for UC2-24SNRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2-24SNRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB2-24SNRN-L6 | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UB2-24SNRN-L6 |
UD2-24SNRN-R6 | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UD2-24SNRN-R6 |
UB2-24SNRN-R | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UB2-24SNRN-R |
UB2-24SNRN | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UB2-24SNRN |
UB2-24SNR-L6 | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UB2-24SNR-L6 |
UD2-24SNUN-R6 | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UD2-24SNUN-R6 |
UD2-24SNU-R | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UD2-24SNU-R |
UB2-24SNRN-L | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UB2-24SNRN-L |
UB2-24SNR-R6 | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UB2-24SNR-R6 |
UD2-24SNRN | Power/Signal Relay, DPDT, Latched, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | UC2-24SNRJ vs UD2-24SNRN |