Part Details for UC1903J/883BC by Unitrode Corporation
Overview of UC1903J/883BC by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1903J883B | Texas Instruments | Quad Supply and Line Monitor 18-CDIP -55 to 125 | |
UC1903J | Texas Instruments | Quad Supply and Line Monitor 18-CDIP -55 to 125 |
Part Details for UC1903J/883BC
UC1903J/883BC CAD Models
UC1903J/883BC Part Data Attributes
|
UC1903J/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1903J/883BC
Unitrode Corporation
Power Management Circuit, Adjustable, BIPolar, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |