Datasheets
UC1841J883B by:

1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18

Part Details for UC1841J883B by Rochester Electronics LLC

Overview of UC1841J883B by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UC1841J883B

UC1841J883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC1841J883B Part Data Attributes

UC1841J883B Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
UC1841J883B Rochester Electronics LLC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 18
Reach Compliance Code unknown
Additional Feature CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
JESD-30 Code R-GDIP-T18
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BICMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for UC1841J883B

This table gives cross-reference parts and alternative options found for UC1841J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1841J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC2851N 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 Rochester Electronics LLC UC1841J883B vs UC2851N
Part Number Description Manufacturer Compare
UC2845D-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC1841J883B vs UC2845D-8
UC3843AN 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Rochester Electronics LLC UC1841J883B vs UC3843AN
SG1845J/883B Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP14 Microsemi Corporation UC1841J883B vs SG1845J/883B
UC2844D 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC UC1841J883B vs UC2844D
MIC38C43-1BM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Rochester Electronics LLC UC1841J883B vs MIC38C43-1BM
SG1840J/883B Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, CDIP18 Microsemi Corporation UC1841J883B vs SG1840J/883B
LT1243CS8#PBF LT1243 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology UC1841J883B vs LT1243CS8#PBF
UC2844AQD8R 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC1841J883B vs UC2844AQD8R
UC3844D8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC UC1841J883B vs UC3844D8
MIC38C45-1BM 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, SOIC-14 Rochester Electronics LLC UC1841J883B vs MIC38C45-1BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1841J883B by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1841J883B by Rochester Electronics LLC

  • Please alert me when UC1841J883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UC1841J883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1841J883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UC1841J883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1841J883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1841J883B by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: