Part Details for UC1835J by Unitrode Corporation
Overview of UC1835J by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC1835J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC1835J-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BIPOLAR, Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1631 In Stock |
|
$7.3000 | Buy Now |
|
Rochester Electronics | UC1835 - High Efficiency Regulator Controller, CDIP-8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1631 |
|
$6.2700 / $7.3700 | Buy Now |
Part Details for UC1835J
UC1835J CAD Models
UC1835J Part Data Attributes
|
UC1835J
Unitrode Corporation
Buy Now
|
Compare Parts:
UC1835J
Unitrode Corporation
Analog Circuit 1 Func BIPolar CDIP8
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |