Part Details for UC1825AL/883B by Unitrode Corporation
Overview of UC1825AL/883B by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1825AL883B | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 | |
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. |
Part Details for UC1825AL/883B
UC1825AL/883B CAD Models
UC1825AL/883B Part Data Attributes
|
UC1825AL/883B
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1825AL/883B
Unitrode Corporation
Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 36 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for UC1825AL/883B
This table gives cross-reference parts and alternative options found for UC1825AL/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1825AL/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825BL/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corporation | UC1825AL/883B vs UC1825BL/883B |
UC1825ALP/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC1825AL/883B vs UC1825ALP/883BC |
UC1825BLP/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC1825AL/883B vs UC1825BLP/883BC |
UC1825BL/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC1825AL/883B vs UC1825BL/883BC |
UC1825AL/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825AL/883B vs UC1825AL/883BC |
UC1825BL883B | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC1825AL/883B vs UC1825BL883B |
UC1825AL/883B | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corp (RETIRED) | UC1825AL/883B vs UC1825AL/883B |
UC1825ALQMLV | 2.2A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC1825AL/883B vs UC1825ALQMLV |
5962-8768102XX | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20 | Texas Instruments | UC1825AL/883B vs 5962-8768102XX |
UC1825ALP/883BC | Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1825AL/883B vs UC1825ALP/883BC |