Part Details for UC1625J883B by Texas Instruments
Overview of UC1625J883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for UC1625J883B
UC1625J883B CAD Models
UC1625J883B Part Data Attributes
|
UC1625J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1625J883B
Texas Instruments
Brushless DC Motor Controller 28-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UC1625J883B
This table gives cross-reference parts and alternative options found for UC1625J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1625J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1625J | Brushless DC Motor Controller, 0.2A, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Sensitron Semiconductors | UC1625J883B vs UC1625J |
5962-9168901QXX | Brushless DC Motor Controller, 0.2A, CDIP28, | Unitrode Corp (RETIRED) | UC1625J883B vs 5962-9168901QXX |
5962-9168901QXA | Brushless DC Motor Controller, 0.2A, CDIP28, | Unitrode Corp (RETIRED) | UC1625J883B vs 5962-9168901QXA |
UC2625N | Brushless DC Motor Controller 28-PDIP -40 to 85 | Texas Instruments | UC1625J883B vs UC2625N |
UC1625J | Brushless DC Motor Controller 28-CDIP -55 to 125 | Texas Instruments | UC1625J883B vs UC1625J |
5962-9168901MXA | Brushless DC Motor Controller 28-CDIP -55 to 125 | Texas Instruments | UC1625J883B vs 5962-9168901MXA |
UC3625NG4 | Brushless DC Motor Controller 28-PDIP 0 to 70 | Texas Instruments | UC1625J883B vs UC3625NG4 |