-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1543J/80265-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC1543J/80265
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1543J/80265
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC1543J/80265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1543J/80265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774001EX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Texas Instruments | UC1543J/80265 vs 5962-8774001EX |
UC3543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Rochester Electronics LLC | UC1543J/80265 vs UC3543J |
IP1543J | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | UC1543J/80265 vs IP1543J |
IP3543J | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | UC1543J/80265 vs IP3543J |
IP3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | UC1543J/80265 vs IP3543N |
IP1543N | POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | UC1543J/80265 vs IP1543N |
UC2543NG4 | Power Supply Supervisory Circuit 16-PDIP -40 to 85 | Texas Instruments | UC1543J/80265 vs UC2543NG4 |
UC2543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC1543J/80265 vs UC2543N |
SG1543J/883B | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | UC1543J/80265 vs SG1543J/883B |
UC3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | UC1543J/80265 vs UC3543N |