Part Details for UBY1E472MHL1CT by Nichicon Corporation
Overview of UBY1E472MHL1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBY1E472MHL1CT
UBY1E472MHL1CT CAD Models
UBY1E472MHL1CT Part Data Attributes
|
UBY1E472MHL1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1E472MHL1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4260 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UBY1E472MHL1CT
This table gives cross-reference parts and alternative options found for UBY1E472MHL1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBY1E472MHL1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBY1E472MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UBY1E472MHL1CT vs UBY1E472MHL1CP |
EGPD250EIJ472ML25H | Aluminum Electrolytic Capacitor, | Chemi-Con | UBY1E472MHL1CT vs EGPD250EIJ472ML25H |
EGPD250EBC472ML25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E472MHL1CT vs EGPD250EBC472ML25H |
UBY1E472MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UBY1E472MHL1CT vs UBY1E472MHL1AA |
UBY1E472MHL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UBY1E472MHL1CT vs UBY1E472MHL1CV |
EGPD250EBD472ML25H | Aluminum Electrolytic Capacitor, | Chemi-Con | UBY1E472MHL1CT vs EGPD250EBD472ML25H |
UBY1E472MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UBY1E472MHL1CT vs UBY1E472MHL1CC |
UBY1E472MHL1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UBY1E472MHL1CT vs UBY1E472MHL1 |
UBY1E472MHL | Aluminum Electrolytic Capacitor, | Nichicon Corporation | UBY1E472MHL1CT vs UBY1E472MHL |
EGPD250ELL472ML25H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E472MHL1CT vs EGPD250ELL472ML25H |