Part Details for UBY1E432MHL1 by Nichicon Corporation
Overview of UBY1E432MHL1 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBY1E432MHL1
UBY1E432MHL1 CAD Models
UBY1E432MHL1 Part Data Attributes
|
UBY1E432MHL1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1E432MHL1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3250 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UBY1E432MHL1
This table gives cross-reference parts and alternative options found for UBY1E432MHL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBY1E432MHL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBY1E432MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1 vs UBY1E432MHL1AA |
UBY1E432MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1 vs UBY1E432MHL1CC |
EGPD250ELL432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E432MHL1 vs EGPD250ELL432MM20H |
UBY1E432MHL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1 vs UBY1E432MHL1CM |
EGPD250EBC432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E432MHL1 vs EGPD250EBC432MM20H |
UBY1E432MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1 vs UBY1E432MHL1CP |
B41897A5438M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | UBY1E432MHL1 vs B41897A5438M002 |
EGPD250EC5432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1E432MHL1 vs EGPD250EC5432MM20H |
UBY1E432MHL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | UBY1E432MHL1 vs UBY1E432MHL1CV |
B41897A5438M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | UBY1E432MHL1 vs B41897A5438M000 |