UBX2G100MHL
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UBX2G100MHL by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Price & Stock for UBX2G100MHL by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R6901
Newark Radial/ Bulk |Nichicon UBX2G100MHL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0100
  • 1,000 $0.9360
$0.9360 / $1.0100 Buy Now
DISTI # 493-16681-ND
DigiKey CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 705
In Stock
  • 1 $2.8200
  • 10 $1.8400
  • 50 $1.4440
  • 100 $1.3205
  • 800 $1.0636
  • 1,600 $1.0055
  • 3,200 $0.9575
  • 5,600 $0.9247
$0.9247 / $2.8200 Buy Now
DISTI # 70409482
RS Aluminum Electrolytic Capacitor, 10uF 400 V dc, BX Series 1000h 12.5(Dia.)x25mm | Nichicon UBX2G100MHL RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Container: Bulk 0
  • 5,600 $1.1600
  • 28,000 $1.1000
  • 56,000 $1.0400
  • 560,000 $0.9900
  • 1,400,000 $0.9300
$0.9300 / $1.1600 RFQ
DISTI # 77786105
Verical Cap Aluminum Lytic 10uF 400V 20% (12.5 X 25mm) Radial 5mm 105mA 1000h 150°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 68 Package Multiple: 1 Americas - 796
  • 68 $1.0360
  • 100 $1.0080
  • 200 $0.9660
  • 400 $0.9380
  • 800 $0.9240
$0.9240 / $1.0360 Buy Now
DISTI # UBX2G100MHL
TME Capacitor: electrolytic, THT, 10uF, 400VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 1 796
  • 1 $1.1500
  • 10 $0.9400
  • 50 $0.8700
  • 100 $0.8500
  • 200 $0.8200
  • 400 $0.7900
  • 800 $0.7800
$0.7800 / $1.1500 Buy Now
DISTI # UBX2G100MHL
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 1000 hours @ 150�C, Radial Leaded (Alt: UBX2G100MHL) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UBX2G100MHL by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UBX2G100MHL by Nichicon Corporation

UBX2G100MHL
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.26 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Ripple Current
105 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UBX2G100MHL
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UBX2G100MHL

This table gives cross-reference parts and alternative options found for UBX2G100MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX2G100MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBX2G100MHL1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBX2G100MHL vs UBX2G100MHL1CT
UBX2G100MHL1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBX2G100MHL vs UBX2G100MHL1CM
UBX2G100MHL1TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF Nichicon Corporation UBX2G100MHL vs UBX2G100MHL1TO
UBX2G100MHL1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBX2G100MHL vs UBX2G100MHL1AA
UBX2G100MHL1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBX2G100MHL vs UBX2G100MHL1CA
UBX2G100MHL1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBX2G100MHL vs UBX2G100MHL1CV

Related Parts for UBX2G100MHL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBX2G100MHL by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBX2G100MHL by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UBX2G100MHL would you like to use for your alert(s)?
  • Please alert me when UBX2G100MHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBX2G100MHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBX2G100MHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBX2G100MHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBX2G100MHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBX2G100MHL by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: