UBX1E471MHL1TN
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF

Overview of UBX1E471MHL1TN by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UBX1E471MHL1TN by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26T6134
Newark Radial/ Tp&ammo |Nichicon UBX1E471MHL1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4500
  • 1,000 $1.3600
  • 2,000 $1.2900
  • 4,000 $1.1600
  • 6,000 $1.1200
  • 10,000 $1.0800
$1.0800 / $1.4500 Buy Now
DISTI # 493-13200-1-ND
DigiKey CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $2.8800
  • 250 $1.5246
$1.5246 / $2.8800 Buy Now
DISTI # 647-UBX1E471MHL1TN
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% AEC-Q200 RoHS: Compliant 0
  • 1 $2.8900
  • 10 $2.8800
  • 100 $1.6200
  • 500 $1.5300
$1.5300 / $2.8900 Order Now

CAD Models for UBX1E471MHL1TN by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UBX1E471MHL1TN by Nichicon Corporation

UBX1E471MHL1TN
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
800 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UBX1E471MHL1TN
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
    VS

Alternate Parts for UBX1E471MHL1TN

This table gives cross-reference parts and alternative options found for UBX1E471MHL1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1E471MHL1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBX1E471MHL1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UBX1E471MHL1TN vs UBX1E471MHL1CP
MAL216056471E3 Aluminum Electrolytic Capacitor, Vishay Intertechnologies UBX1E471MHL1TN vs MAL216056471E3
MAL216036471E3 Aluminum Electrolytic Capacitor, Vishay Intertechnologies UBX1E471MHL1TN vs MAL216036471E3
UBX1E471MHL1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UBX1E471MHL1TN vs UBX1E471MHL1AA
UBX1E471MHL1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UBX1E471MHL1TN vs UBX1E471MHL1CV
UBX1E471MHL1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UBX1E471MHL1TN vs UBX1E471MHL1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBX1E471MHL1TN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBX1E471MHL1TN by Nichicon Corporation

  • Please alert me when UBX1E471MHL1TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBX1E471MHL1TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBX1E471MHL1TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBX1E471MHL1TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBX1E471MHL1TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBX1E471MHL1TN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: