Part Details for UBX1E331MHL1CA by Nichicon Corporation
Overview of UBX1E331MHL1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBX1E331MHL1CA
UBX1E331MHL1CA CAD Models
UBX1E331MHL1CA Part Data Attributes
|
UBX1E331MHL1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1E331MHL1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBX1E331MHL1CA
This table gives cross-reference parts and alternative options found for UBX1E331MHL1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1E331MHL1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBX1E331MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBX1E331MHL1CA vs UBX1E331MHL1CP |
UBX1E331MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBX1E331MHL1CA vs UBX1E331MHL1CC |
UBX1E331MHL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBX1E331MHL1CA vs UBX1E331MHL1CM |
UBX1E331MHL1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBX1E331MHL1CA vs UBX1E331MHL1CT |
MAL216066331E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1E331MHL1CA vs MAL216066331E3 |
UBX1E331MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBX1E331MHL1CA vs UBX1E331MHL |
UBX1E331MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBX1E331MHL1CA vs UBX1E331MHL1AA |