Part Details for UBX1C471MHL1CP by Nichicon Corporation
Overview of UBX1C471MHL1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBX1C471MHL1CP
UBX1C471MHL1CP CAD Models
UBX1C471MHL1CP Part Data Attributes
|
UBX1C471MHL1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1C471MHL1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBX1C471MHL1CP
This table gives cross-reference parts and alternative options found for UBX1C471MHL1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1C471MHL1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL216065471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1C471MHL1CP vs MAL216065471E3 |
UBX1C471MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL1CP vs UBX1C471MHL1CC |
UBX1C471MHL1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL1CP vs UBX1C471MHL1CT |
MAL216035471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1C471MHL1CP vs MAL216035471E3 |
MAL216055471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1C471MHL1CP vs MAL216055471E3 |
UBX1C471MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBX1C471MHL1CP vs UBX1C471MHL |
UBX1C471MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL1CP vs UBX1C471MHL1AA |
UBX1C471MHL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL1CP vs UBX1C471MHL1CV |