Part Details for UBT2W100MHD8TO by Nichicon Corporation
Overview of UBT2W100MHD8TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2W100MHD8TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3073
|
Newark | Radials/Tp&ammo |Nichicon UBT2W100MHD8TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $0.8070 | Buy Now |
DISTI #
493-UBT2W100MHD8TOCT-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
997 In Stock |
|
$0.5629 / $1.9500 | Buy Now |
DISTI #
647-UBT2W100MHD8TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.6010 / $1.6200 | Order Now |
DISTI #
UBT2W100MHD8TO
|
TME | Capacitor: electrolytic, THT, 10uF, 450VDC, Ø12.5x20mm, ±20%, 2000h Min Qty: 500 | 0 |
|
$0.6800 | RFQ |
DISTI #
UBT2W100MHD8TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 2000 hours @ 125�C, Radial Leaded (Alt: UBT2W100MHD8TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT2W100MHD8TO
UBT2W100MHD8TO CAD Models
UBT2W100MHD8TO Part Data Attributes
|
UBT2W100MHD8TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2W100MHD8TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 86 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT2W100MHD8TO
This table gives cross-reference parts and alternative options found for UBT2W100MHD8TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2W100MHD8TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2W100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2W100MHD8TO vs UBT2W100MHD |
EGXE451ETE100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT2W100MHD8TO vs EGXE451ETE100MK20S |
UBT2W100MHD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2W100MHD8TO vs UBT2W100MHD8AA |
UBT2W100MHD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2W100MHD8TO vs UBT2W100MHD8CT |
BK2W106M12020SS | Aluminum Electrolytic Capacitor, | Samwha Electronics | UBT2W100MHD8TO vs BK2W106M12020SS |
EGXE451ELL100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT2W100MHD8TO vs EGXE451ELL100MK20S |
EGXE451EC3100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2W100MHD8TO vs EGXE451EC3100MK20S |
B43866C5106M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UBT2W100MHD8TO vs B43866C5106M001 |
B43866C5106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UBT2W100MHD8TO vs B43866C5106M000 |
EGXE451EBC100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2W100MHD8TO vs EGXE451EBC100MK20S |