Part Details for UBT2V100MPD8CT by Nichicon Corporation
Overview of UBT2V100MPD8CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT2V100MPD8CT
UBT2V100MPD8CT CAD Models
UBT2V100MPD8CT Part Data Attributes
|
UBT2V100MPD8CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2V100MPD8CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2V100MPD8CT
This table gives cross-reference parts and alternative options found for UBT2V100MPD8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2V100MPD8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2V100MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD |
UBT2V100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD1CT |
UBT2V100MPD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD8CC |
UBT2V100MPD8TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD8TD |
EGXE351EC5100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2V100MPD8CT vs EGXE351EC5100MJ25S |
EGXE351EIJ100MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT2V100MPD8CT vs EGXE351EIJ100MJ25S |
UBT2V100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD1CP |
UBT2V100MPD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD8CV |
EGXE351ETD100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT2V100MPD8CT vs EGXE351ETD100MJ25S |
UBT2V100MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2V100MPD8CT vs UBT2V100MPD8CM |