Part Details for UBT2A331MHD8CM by Nichicon Corporation
Overview of UBT2A331MHD8CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT2A331MHD8CM
UBT2A331MHD8CM CAD Models
UBT2A331MHD8CM Part Data Attributes
|
UBT2A331MHD8CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2A331MHD8CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1790 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2A331MHD8CM
This table gives cross-reference parts and alternative options found for UBT2A331MHD8CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2A331MHD8CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2A331MHD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD8CC |
EGXE101EC5331MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UBT2A331MHD8CM vs EGXE101EC5331MLN3S |
UBT2A331MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD1AA |
UBT2A331MHD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD8CA |
UBT2A331MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD |
EGXE101EBD331MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT2A331MHD8CM vs EGXE101EBD331MLN3S |
UBT2A331MHD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD8AA |
UBT2A331MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD1CT |
EGXE101ELL331MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT2A331MHD8CM vs EGXE101ELL331MLN3S |
UBT2A331MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT2A331MHD8CM vs UBT2A331MHD1CC |