-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6024
|
Newark | Radial/ Bulk |Nichicon UBT2A221MHD8 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4700 | Buy Now |
DISTI #
UBT2A221MHD8-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
341 In Stock |
|
$1.8248 / $2.5900 | Buy Now |
DISTI #
647-UBT2A221MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% AEC-Q200 RoHS: Compliant | 140 |
|
$1.0500 / $2.5900 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
84388138
|
Verical | Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1500mA 5000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 394 |
|
$1.4840 / $2.3520 | Buy Now |
DISTI #
UBT2A221MHD8
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 57600 In Stock |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
UBT2A221MHD8
|
TME | Capacitor: electrolytic, THT, 220uF, 100VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 | 394 |
|
$1.0700 / $2.4400 | Buy Now |
DISTI #
UBT2A221MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT2A221MHD8) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 896 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBT2A221MHD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2A221MHD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UBT2A221MHD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2A221MHD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1221MAM1625RKN125M | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 1221MAM1625RKN125M |
1221MAM1625RKN925P | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 1221MAM1625RKN925P |
UBT2A221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2A221MHD8 vs UBT2A221MHD |
1221MAM1625RKN0250 | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 1221MAM1625RKN0250 |
8221MAM1625RKN1250 | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 8221MAM1625RKN1250 |
2221MAM1625RKN725B | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 2221MAM1625RKN725B |
1221MAM1625RKN7250 | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 1221MAM1625RKN7250 |
8221MAM1625RKN125C | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 8221MAM1625RKN125C |
1221MAM1625RKN725B | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 1221MAM1625RKN725B |
2221MAM1625RKN225M | CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2A221MHD8 vs 2221MAM1625RKN225M |