Part Details for UBT1K221MHD8CA by Nichicon Corporation
Overview of UBT1K221MHD8CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT1K221MHD8CA
UBT1K221MHD8CA CAD Models
UBT1K221MHD8CA Part Data Attributes
|
UBT1K221MHD8CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1K221MHD8CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1K221MHD8CA
This table gives cross-reference parts and alternative options found for UBT1K221MHD8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1K221MHD8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE800ETE221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT1K221MHD8CA vs EGXE800ETE221MK25S |
UBT1K221MHD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD8 |
UBT1K221MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD1CP |
UBT1K221MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD1CM |
EGXE800EBD221MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT1K221MHD8CA vs EGXE800EBD221MK25S |
UBT1K221MHD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD8CV |
UBT1K221MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD1AA |
UBT1K221MHD8TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD8TO |
UBT1K221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UBT1K221MHD8CA vs UBT1K221MHD1CA |
EGXE800EC5221MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UBT1K221MHD8CA vs EGXE800EC5221MK25S |