There are no models available for this part yet.
Overview of UBT1J330MPD1TA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UBT1J330MPD1TA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T6007
|
Newark | Radials/Tp&ammo |Nichicon UBT1J330MPD1TA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now | |
DISTI #
647-UBT1J330MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.1760 / $0.7600 | Order Now |
CAD Models for UBT1J330MPD1TA by Nichicon Corporation
Part Data Attributes for UBT1J330MPD1TA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.06237 mA
|
Length
|
11.5 mm
|
Manufacturer Series
|
BT
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
75 mA
|
Series
|
BT
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UBT1J330MPD1TA
This table gives cross-reference parts and alternative options found for UBT1J330MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1J330MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1J330MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD8CA |
UBT1J330MPD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD8CP |
UBT1J330MPD8FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD8FA |
UBT1J330MPD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD8 |
UBT1J330MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD1CP |
WT1J336M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1J330MPD1TA vs WT1J336M0811MTS |
UBT1J330MPD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD8CT |
UBT1J330MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD1FA |
WT1J336M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1J330MPD1TA vs WT1J336M0811MFS |
UBT1J330MPD8FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1J330MPD1TA vs UBT1J330MPD8FV |