Part Details for UBT1H330MPD8TD by Nichicon Corporation
Overview of UBT1H330MPD8TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1H330MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3019
|
Newark | Radial/ Tp&ammo |Nichicon UBT1H330MPD8TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1700 | Buy Now |
DISTI #
493-UBT1H330MPD8TDCT-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1755 In Stock |
|
$0.1598 / $0.7600 | Buy Now |
DISTI #
647-UBT1H330MPD8TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1480 / $0.6500 | Order Now |
DISTI #
UBT1H330MPD8TD
|
TME | Capacitor: electrolytic, THT, 33uF, 50VDC, Ø8x11.5mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.1780 | RFQ |
Part Details for UBT1H330MPD8TD
UBT1H330MPD8TD CAD Models
UBT1H330MPD8TD Part Data Attributes
|
UBT1H330MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1H330MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1H330MPD8TD
This table gives cross-reference parts and alternative options found for UBT1H330MPD8TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1H330MPD8TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1H330MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1H330MPD8TD vs UBT1H330MPD1CC |
WT1H336M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H330MPD8TD vs WT1H336M0811MCS |
336HSM050M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | UBT1H330MPD8TD vs 336HSM050M |
UBT1H330MPD8TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1H330MPD8TD vs UBT1H330MPD8TA |
WT1H336M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H330MPD8TD vs WT1H336M0811MFS |
UBT1H330MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1H330MPD8TD vs UBT1H330MPD1AA |
UBT1H330MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1H330MPD8TD vs UBT1H330MPD1TA |
WT1H336M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UBT1H330MPD8TD vs WT1H336M0811MTS |
UBT1H330MPD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT1H330MPD8TD vs UBT1H330MPD8AA |
UBT1H330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | UBT1H330MPD8TD vs UBT1H330MPD1TD |