Part Details for UBT1E101MPD8CA by Nichicon Corporation
Overview of UBT1E101MPD8CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT1E101MPD8CA
UBT1E101MPD8CA CAD Models
UBT1E101MPD8CA Part Data Attributes
|
UBT1E101MPD8CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1E101MPD8CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 500 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UBT1E101MPD8CA
This table gives cross-reference parts and alternative options found for UBT1E101MPD8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1E101MPD8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1E101MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD1FV |
UBT1E101MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD1AA |
EEUTA1E101(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UBT1E101MPD8CA vs EEUTA1E101(B) |
UBT1E101MPD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD8AA |
UBT1E101MPD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD8 |
UBT1E101MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD1CP |
UBT1E101MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD1CM |
UBT1E101MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD1CA |
UBT1E101MPD8TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD8TA |
UBT1E101MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | UBT1E101MPD8CA vs UBT1E101MPD1TD |