Part Details for UBT1C221MPD8 by Nichicon Corporation
Overview of UBT1C221MPD8 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1C221MPD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1890
|
Newark | Radial/ Bulk |Nichicon UBT1C221MPD8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.2510 | Buy Now |
DISTI #
UBT1C221MPD8-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2415 / $0.9400 | Buy Now |
DISTI #
647-UBT1C221MPD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 20% 16V AEC-Q200 RoHS: Compliant | 0 |
|
$0.2350 / $0.7800 | Order Now |
DISTI #
70410174
|
RS | Aluminum Electrolytic Capacitor, 220uF 16 V, BT Series 5000h 10 x 12.5mm | Nichicon UBT1C221MPD8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.2010 | Buy Now |
DISTI #
UBT1C221MPD8
|
TME | Capacitor: electrolytic, THT, 220uF, 16VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2390 | RFQ |
DISTI #
UBT1C221MPD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT1C221MPD8) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT1C221MPD8
UBT1C221MPD8 CAD Models
UBT1C221MPD8 Part Data Attributes
|
UBT1C221MPD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1C221MPD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1C221MPD8
This table gives cross-reference parts and alternative options found for UBT1C221MPD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1C221MPD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGXL160EC5221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | UBT1C221MPD8 vs EGXL160EC5221MJC5S |
EGXE160EBD221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UBT1C221MPD8 vs EGXE160EBD221MJC5S |
UBT1C221MPD8CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | UBT1C221MPD8 vs UBT1C221MPD8CC |
HSM1C221M | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | UBT1C221MPD8 vs HSM1C221M |
EGXE160ETD221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT1C221MPD8 vs EGXE160ETD221MJC5S |
UBT1C221MPD8CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | UBT1C221MPD8 vs UBT1C221MPD8CP |
UBT1C221MPD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT1C221MPD8 vs UBT1C221MPD |
EGXL160EIJ221MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UBT1C221MPD8 vs EGXL160EIJ221MJC5S |
UBT1C221MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | UBT1C221MPD8 vs UBT1C221MPD1CM |
UBT1C221MPD8CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | UBT1C221MPD8 vs UBT1C221MPD8CA |