There are no models available for this part yet.
Overview of UBT1A471MPD1CA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UBT1A471MPD1CA by Nichicon Corporation
Part Data Attributes for UBT1A471MPD1CA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
680 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UBT1A471MPD1CA
This table gives cross-reference parts and alternative options found for UBT1A471MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1A471MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZX471M10V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | UBT1A471MPD1CA vs NRZX471M10V10X12.5F |
UBT1A471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1A471MPD1CA vs UBT1A471MPD1CV |
10ZT470MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UBT1A471MPD1CA vs 10ZT470MRX10X12.5 |
EGXE100EC5471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UBT1A471MPD1CA vs EGXE100EC5471MJC5S |
477HSM010M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | UBT1A471MPD1CA vs 477HSM010M |
UBT1A471MPD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1A471MPD1CA vs UBT1A471MPD8AA |
EGXE100EIJ471MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT1A471MPD1CA vs EGXE100EIJ471MJC5S |
WT1A477M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UBT1A471MPD1CA vs WT1A477M1012MSS |
UBT1A471MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBT1A471MPD1CA vs UBT1A471MPD1AA |
EGXL100ELL471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT1A471MPD1CA vs EGXL100ELL471MJC5S |